Siemens Adapter for use with PROFINET
- RS Stock No.:
- 772-467
- Mfr. Part No.:
- 6DL1193-6AG00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£366.65
(exc. VAT)
£439.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.65 |
*price indicative
- RS Stock No.:
- 772-467
- Mfr. Part No.:
- 6DL1193-6AG00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter | |
| Number of Inputs | 2 | |
| For Use With | PROFINET | |
| Depth | 59mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter | ||
Number of Inputs 2 | ||
For Use With PROFINET | ||
Depth 59mm | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP Bus Adapter is a specialized communication component that provides a high-reliability Interface between an I/O station and a PROFINET network. It is specifically designed to support Fast Connect technology.
Supports industrial operating environments with a horizontal installation temperature range from -30 to +60 °C and high-altitude use up to 5000 meters
Integrates a single PROFINET Interface with dual ports that function as a switch for flexible network topology and system integration
