Siemens SIMATIC S7-1500 Series Power Supply, 25W for Use with SIMATIC S7-1500

Subtotal (1 unit)*

£208.77

(exc. VAT)

£250.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.77

*price indicative

RS Stock No.:
772-425
Mfr. Part No.:
6ES7505-0KA01-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Output Power

25W

Series

SIMATIC S7-1500

For Use With

SIMATIC S7-1500

Maximum Operating Temperature

60°C

Depth

129mm

Length

147mm

Width

35mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Siemens System Power Supply is a high-performance power module designed for the Siemens SIMATIC S7-1500 PLC system. It serves as an essential component for providing the internal operating voltage to the backplane bus.

Operates on a rated input supply voltage of 24 V DC

Includes an integrated power meter function for monitoring system consumption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy