Siemens Module DC RTU for use with LOGO
- RS Stock No.:
- 772-349
- Mfr. Part No.:
- 6ED1055-5MC08-0BA3
- Brand:
- Siemens
Subtotal (1 unit)*
£240.82
(exc. VAT)
£288.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.82 |
*price indicative
- RS Stock No.:
- 772-349
- Mfr. Part No.:
- 6ED1055-5MC08-0BA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Interface | |
| Product Type | Module | |
| Input Type | DC | |
| Output Type | RTU | |
| Number of Outputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | LOGO | |
| Standards/Approvals | UL | |
| Width | 71.5mm | |
| Depth | 58.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Interface | ||
Product Type Module | ||
Input Type DC | ||
Output Type RTU | ||
Number of Outputs 4 | ||
Mount Type DIN Rail | ||
For Use With LOGO | ||
Standards/Approvals UL | ||
Width 71.5mm | ||
Depth 58.5mm | ||
- COO (Country of Origin):
- CN
The Siemens Communication Interface Module is a versatile expansion unit designed to integrate the LOGO! 8 logic controller into diverse industrial communication networks. It serves as a bridge for serial protocols while simultaneously functioning as a high-speed data hub through its integrated networking hardware.
Operating voltage range of 10.2 V to 28.8 V DC
Integrated 4 port unmanaged industrial Ethernet switch
