Siemens SIMATIC Flat Panel Monitor Series Power Supply, 60W for Use with SIMATIC IFP V2
- RS Stock No.:
- 772-310
- Mfr. Part No.:
- 6AV7860-3PA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£167.37
(exc. VAT)
£200.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.37 |
*price indicative
- RS Stock No.:
- 772-310
- Mfr. Part No.:
- 6AV7860-3PA00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Supply | |
| Output Power | 60W | |
| Series | SIMATIC Flat Panel Monitor | |
| For Use With | SIMATIC IFP V2 | |
| Standards/Approvals | CE | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Supply | ||
Output Power 60W | ||
Series SIMATIC Flat Panel Monitor | ||
For Use With SIMATIC IFP V2 | ||
Standards/Approvals CE | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Flat Panel Monitor Series Power Supply, 60W Output Power - 6AV7860-3PA00-0AA0
This power supply provides regulated power for SIMATIC IFP V2 displays in industrial environments. It is designed to deliver the required electrical feed to flat-panel control interfaces while meeting applicable European conformity standards.
Features and Benefits:
• 60W output power supporting continuous operation
• CE approval facilitating compliance with EU market requirements
• Compatible with SIMATIC IFP V2 to ensure correct power delivery
• CE approval facilitating compliance with EU market requirements
• Compatible with SIMATIC IFP V2 to ensure correct power delivery
Applications
• Used with SIMATIC IFP V2 operator displays
• Suitable for industrial flat-panel monitor installations
• Replacement power supply for SIMATIC Flat Panel deployments
• Suitable for industrial flat-panel monitor installations
• Replacement power supply for SIMATIC Flat Panel deployments
What safety or conformity marking does it carry?
It is marked with CE to indicate conformity with relevant EU directives.
For which equipment is it intended?
It is intended to power SIMATIC IFP V2 flat-panel displays.
Related links
- Phoenix Contact 2700147 Tube Flat Panel Mounts Transparent
- Siemens IFP2200 V2 Series Flat Panel - 21.5 in 1920 x 1080 pixel
- Siemens IFP2400 V2 extended Series Flat Panel - 23.8 in 1920 x 1080 pixel
- Siemens IFP1900 V2 PRO Series Flat Panel - 18.5 in 1920 x 1080 pixel
- Siemens IFP1500 V2 PRO Series Flat Panel - 15.6 in 1920 x 1080 pixel
- Siemens IFP1900 V2 extended Series Flat Panel - 18.5 in 1920 x 1080 pixel
- Siemens IFP1200 V2 Series Flat Panel - 12.1 in 1280 x 800 pixel
- Siemens IFP1900 V2 Series Flat Panel - 18.5 in 1920 x 1080 pixel

