Siemens Communication Module Digital Digital for use with 16x I/O Channels

Subtotal (1 unit)*

£2,288.34

(exc. VAT)

£2,746.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,288.34

*price indicative

RS Stock No.:
770-146
Mfr. Part No.:
6ES7655-5PX11-1XX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

8

Mount Type

DIN Rail

For Use With

16x I/O Channels

Width

329mm

Depth

74mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens SIMATIC Compact Field Unit PA acts as a specialized bridge that integrates PROFIBUS PA field devices into a modern PROFINET network architecture. This field distributor simplifies the engineering of process plants by providing a standardized Interface for both digital signals and bus-capable instrumentation.

Certified for safe installation in hazardous locations up to zone 2 while operating within a wide temperature range from -40 to +70 °C

Maintains continuous plant operation through support for Configuration.