Siemens 6ES7193 Series Base Unit for Use with IM 155-6 PN R1
- RS Stock No.:
- 770-016
- Mfr. Part No.:
- 6ES7193-6BR00-0HM0
- Brand:
- Siemens
Subtotal (1 unit)*
£120.19
(exc. VAT)
£144.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.19 |
*price indicative
- RS Stock No.:
- 770-016
- Mfr. Part No.:
- 6ES7193-6BR00-0HM0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Module | |
| Product Type | Base Unit | |
| Series | 6ES7193 | |
| For Use With | IM 155-6 PN R1 | |
| Hazardous Area Certification | ATEX, CCC Ex | |
| Standards/Approvals | UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Module | ||
Product Type Base Unit | ||
Series 6ES7193 | ||
For Use With IM 155-6 PN R1 | ||
Hazardous Area Certification ATEX, CCC Ex | ||
Standards/Approvals UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 6ES7193 Series Base Unit, 24V DC Supply Voltage, Interface Module Type - 6ES7193-6BR00-0HM0
This base unit serves as an Interface module designed to integrate with IM 155-6 PN R1 accessory modules in control systems. It operates from a 24V DC supply and is intended for use in automation environments requiring standard approvals. Its design supports deployment where hazardous-area certification and recognised safety listings are necessary.
Features and Benefits:
• 24V DC supply enables stable low-voltage operation suited to PLC racks
• ATEX certification permits use in explosive atmospheres
• CCC Ex marking supports installations in certified hazardous zones
• UL approval facilitates acceptance in regulated industrial facilities
• Designed as an Interface module to simplify signal exchange
• ATEX certification permits use in explosive atmospheres
• CCC Ex marking supports installations in certified hazardous zones
• UL approval facilitates acceptance in regulated industrial facilities
• Designed as an Interface module to simplify signal exchange
Applications
• Suitable for connecting IM 155-6 PN R1 accessory module networks
• Ideal for automation installations requiring hazardous-area compliance
• Used with industrial Ethernet systems for control communications
• Can be used in environments needing recognised safety approvals
• Suitable for integration into modular PLC configurations
• Ideal for automation installations requiring hazardous-area compliance
• Used with industrial Ethernet systems for control communications
• Can be used in environments needing recognised safety approvals
• Suitable for integration into modular PLC configurations
What power source does it require?
It requires a 24V DC supply for normal operation.
Which certifications allow use in hazardous environments?
It carries ATEX and CCC Ex certifications for hazardous-area applications.
How does it meet industrial safety listing needs?
It is approved to UL standards for industrial equipment acceptance.
What role does it play within system architecture?
It functions as an Interface module to connect peripheral accessory modules.
Related links
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with BU Type A0
- Siemens 6ES7193 Series Terminal Element for Use with ET 200SP
- Siemens 6ES7193 Series Labelling Strip for Use with IO Module
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Siemens 6ES7193 Series PLC Expansion Module for Use with ET 200SP

