Siemens SINAMICS G120 Series Memory Card for Use with SINAMICS G120

Subtotal (1 unit)*

£100.04

(exc. VAT)

£120.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 118 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.04

*price indicative

RS Stock No.:
769-487
Mfr. Part No.:
6SL3054-7TH00-2BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

SD Memory Card

Product Type

Memory Card

Series

SINAMICS G120

For Use With

SINAMICS G120

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens SINAMICS G120 Series Memory Card, SD Memory Card Accessory, RoHS Compliant - 6SL3054-7TH00-2BA0


This memory card provides removable storage intended for use with SINAMICS G120 drives. It serves as an accessory for data retention and transfer within drive systems and conforms to RoHS environmental standards.

Features and Benefits:


• SD form factor enables straightforward firmware and data transfers
• RoHS conformity reduces hazardous substance content in installations

Applications


• Used with SINAMICS G120 for firmware updates
• Suitable for industrial drive configuration backup

Can this card be used to store drive firmware?


Yes, it is intended for firmware and configuration storage for compatible drive systems.

Is the card suitable for industrial environments with regulatory constraints?


The card meets RoHS requirements, addressing restrictions on specified hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy