Siemens Module for use with ET200iSP
- RS Stock No.:
- 768-965
- Mfr. Part No.:
- 6ES7138-7AA00-0AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£144.66
(exc. VAT)
£173.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.66 |
*price indicative
- RS Stock No.:
- 768-965
- Mfr. Part No.:
- 6ES7138-7AA00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| For Use With | ET200iSP | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Depth | 136.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
For Use With ET200iSP | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Depth 136.5mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET200iSP digital input module offers safe and reliable signal acquisition in hazardous zones. With intrinsically safe design and multiple input channels, it ensures efficient monitoring of field devices while supporting seamless integration into distributed automation systems for process industries.
Intrinsically safe design certified for hazardous zones (Ex ib)
Fast response times for accurate signal detection
Diagnostic functions including short‑circuit and wire break monitoring
Related links
- Siemens Module for use with ET200iSP
- Siemens Terminal Module DC Voltage for use with screw terminals
- Siemens SIMATIC DP Additional Terminal 6ES7193 Series Driver Board for Use with ET200iSP
- Siemens ET 200iSP Series Supply Module, 20W
- Siemens PLC I/O Module MicroLogix 1762 24V dc
- Siemens PLC Expansion Module Digital Digital for use with ET 200S
- Siemens ET 200iSP Series Supply Module, 21.3W
- Siemens PLC I/O Module TM5

