Schneider Electric PLC Expansion Module 24 Vdc Power Input for use with For PLC Twido
- RS Stock No.:
- 759-840
- Mfr. Part No.:
- TWDXCAISO
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£270.27
(exc. VAT)
£324.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.27 |
*price indicative
- RS Stock No.:
- 759-840
- Mfr. Part No.:
- TWDXCAISO
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Input Type | 24 Vdc Power Input | |
| Number of Inputs | 2 | |
| Mount Type | DIN Rail | |
| For Use With | For PLC Twido | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Input Type 24 Vdc Power Input | ||
Number of Inputs 2 | ||
Mount Type DIN Rail | ||
For Use With For PLC Twido | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric isolation housing is designed to secure connections while maintaining the integrity of RS485 lines, providing a reliable solution for enhanced electrical isolation and connection stability.
Compatible with the Twido programmable controller for adaptable integration
Supports a 24V DC external power supply for flexible installation
Includes 1 screw Terminal and 2 RJ45 connectors for easy wiring
Constructed for mounting on a symmetrical 35mm DIN rail to optimise space
