Schneider Electric Communication Module for use with Modicon X80 rack with Ethernet backplane
- RS Stock No.:
- 758-700
- Mfr. Part No.:
- BMENUA0100H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,558.07
(exc. VAT)
£3,069.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,558.07 |
*price indicative
- RS Stock No.:
- 758-700
- Mfr. Part No.:
- BMENUA0100H
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Mount Type | Rack | |
| For Use With | Modicon X80 rack with Ethernet backplane | |
| Standards/Approvals | UL 61010-2-201 | |
| Depth | 86.05mm | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Mount Type Rack | ||
For Use With Modicon X80 rack with Ethernet backplane | ||
Standards/Approvals UL 61010-2-201 | ||
Depth 86.05mm | ||
Width 32mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric communication module serves as an OPC UA server and IT control network interface, is designed for the Modicon M580 system. It operates reliably in severe environments, ensuring robust connectivity and performance.
Supports 10 client connections and up to 50,000 monitored items in standard mode
Features hot-swappable design for uninterrupted operation during module replacement
Offers Advanced diagnostic information through web pages and OPC UA objects
Provides secure communication with built-in firewall and certificate management
