ABB 2CCG Series Power Supply, 10W

Subtotal (1 unit)*

£73.75

(exc. VAT)

£88.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.75

*price indicative

RS Stock No.:
721-113
Mfr. Part No.:
2CCG001160R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Power Supply

Series

2CCG

Output Power

10W

IP Rating

IP20

Length

87mm

Depth

64.9mm

Standards/Approvals

EN 61010-1 / IEC 61010-1

Width

17.4mm

COO (Country of Origin):
TH
The ABB Power Supply Module is designed to enhance energy management solutions with its efficient, Compact design. Offering a robust 15W power supply, this module is tailored to provide seamless support for InSite energy management systems. The product is not only innovative but also environmentally-conscious, with features aimed at improving energy process efficiency and optimising reliability within customer operations. The module is perfect for installations requiring resilient power solutions, ensuring sustainability and continuous performance.

Compact design enhances space efficiency in installations

Rated operational current of 0.7 A facilitates stable energy supply

Compatibly designed for use with SCU200 systems, ensuring optimal integration

Digital support enhances operational efficiency and asset optimisation

Offers a recyclability rate of 58.28% as part of eco-conscious design

Supports take-back for recycling, promoting sustainable end-of-life handling

Operates within a wide ambient temperature range of -25 to 60 °C

Complies with RoHS and REACH regulations, ensuring material safety

DIN-Rail mounting type simplifies installation and enhances accessibility

Backed by multiple declarations of conformity, including CE and UKCA

Related links