B&R 4A0006 Series Lithium Rechargeable Battery for Use with Controller

Subtotal (1 unit)*

£24.54

(exc. VAT)

£29.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 19 October 2026
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.54

*price indicative

RS Stock No.:
693-391
Mfr. Part No.:
4A0006.00-000
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Battery

Product Type

Lithium Rechargeable Battery

Series

4A0006

For Use With

Controller

Hazardous Area Certification

No

Supply Voltage

3V

COO (Country of Origin):
CH
The B&R Industrial Automation GmbH Lithium Battery is a button cell type designed to deliver a stable 3 V output with a capacity of 950 mAh, making it suitable for long-lasting power in Compact electronic devices. Its small form factor and high energy density make it Ideal for use in watches, medical instruments, remote controls, and other low-power applications requiring reliable performance.

3 V nominal voltage for consistent power delivery

950 mAh capacity for extended usage

But to n cell design for Compact integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy