Schneider Electric BMX Series Module for Use with Modicon M580 And M340
- RS Stock No.:
- 653-993
- Mfr. Part No.:
- BMXNOM0200H
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£757.63
(exc. VAT)
£909.16
(inc. VAT)
- RS Stock No.:
- 653-993
- Mfr. Part No.:
- BMXNOM0200H
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Communication Module | |
| Product Type | Module | |
| Series | BMX | |
| For Use With | Modicon M580 And M340 | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Communication Module | ||
Product Type Module | ||
Series BMX | ||
For Use With Modicon M580 And M340 | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Links module is designed for robust performance in severe environments, featuring dual RS-485/232 ports that support both Modbus and Character mode communication. This module integrates seamlessly into the Modicon X80 range, providing essential connectivity for industrial applications. With a protective conformal coating, it ensures reliability under challenging conditions. Designed to fit standard racks and operating within a temperature range of -25 to 70 °C, this module offers versatility and dependability in demanding settings, making it an ideal choice for professionals seeking reliable communication solutions.
Integrated connection types include RS232 and RS485, ensuring compatibility with a wide range of devices
Local signalling includes multiple LEDs for real-time status monitoring of faults and activity
Low current consumption of 80 mA at 24 V DC enhances energy efficiency in applications
IP20 protection ensures a degree of safeguarding against dust ingress
Gas, dust, and mold growth resistant, conforming to various environmental classes, ensuring durability
Internal power supply via rack simplifies installation and reduces clutter
Wide operating humidity range from 10 to 95% without condensation for added reliability
CE, UL, CSA certified, ensuring compliance with multiple safety standards for global use
Related links
- Schneider Electric BMX Series PLC Accessory for Use with Modicon M340, M580
- Schneider Electric BMX Series PLC Accessory for Use with BMX Series
- Schneider Electric BMX Series PLC Accessory for Use with All Backplane
- Schneider Electric BMX Series PLC Accessory for Use with PACs Distributed I/Os
- Schneider Electric Expansion Module for use with Modicon M580 and M340 Programmable Automation Controllers
- Schneider Electric BMXN Series PLC Accessory for Use with Modicon X80 Series
- Schneider Electric BMX Series Safety Automation Controller 200V ac, 240 V ac
- Schneider Electric Modicon Bus Series Communication Module for Use with Modicon M340 and Modicon M580

