SMC EX500 Series Cable for Use with EX500 Interface Unit
- RS Stock No.:
- 645-734
- Mfr. Part No.:
- EX500-AP100-S-X1
- Brand:
- SMC
Subtotal (1 unit)*
£43.00
(exc. VAT)
£51.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.00 |
*price indicative
- RS Stock No.:
- 645-734
- Mfr. Part No.:
- EX500-AP100-S-X1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | EX500 | |
| For Use With | EX500 Interface Unit | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series EX500 | ||
For Use With EX500 Interface Unit | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Power connector cable for the EX500 Serial Interface Unit designed to ensure a secure and reliable power connection, supporting efficient data communication and seamless integration within automation systems. Built for durability, it is ideal for use in industrial environments requiring stable serial interface performance.
Designed to integrate effortlessly into a variety of automation systems
Robust construction provides long-lasting reliability and performance
Optimises operational efficiency contributing to reduced downtime
Tailored for both new installations and upgrades in existing setups
Enhances overall productivity with its advanced functional capabilities
Related links
- SMC EX500 Series PLC Accessory for Use with EX500 Interface Unit
- SMC EX9 Series PLC Accessory for Use with EX500 Interface Unit
- SMC EX500 series Serial Interface
- SMC EX500 series Mount Accessory for Pneumatic Valve
- SMC SV Series Interface Unit for Use with VQC 5 Port Solenoid Valve Series SY
- Solartron Metrology Interface Unit
- Kvaser Kvaser PCIcanx Series Interface Unit
- WAGO Interface Unit Power Voltage 5V
