B&R X67 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc
- RS Stock No.:
- 594-601
- Mfr. Part No.:
- X67SM2436
- Brand:
- B&R
Subtotal (1 unit)*
£553.98
(exc. VAT)
£664.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £553.98 |
*price indicative
- RS Stock No.:
- 594-601
- Mfr. Part No.:
- X67SM2436
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | B&R | |
Accessory Type | Digital I/O Module | |
Range | X67 Systeme | |
Series | X67 | |
Input Type | Digital | |
Number of Inputs | 10 | |
Number of Outputs | 5 | |
Output Type | Digital | |
For Use With | PLC | |
Supply Voltage | 24 V dc | |
Select all | ||
---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Range X67 Systeme | ||
Series X67 | ||
Input Type Digital | ||
Number of Inputs 10 | ||
Number of Outputs 5 | ||
Output Type Digital | ||
For Use With PLC | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Stepper motor module is used to control up to 2 stepper motors with a nominal voltage of 24 to 38.5 VDC ±25% at a motor current up to 3 A (5 A peak). In addition, this module has 6 digital inputs that can be used as limit switches or encoder inputs. Due to the individual adjustment of the coil currents, the motor is only operated with the current it actually needs. This simplifies the selection of the available motors and prevents unnecessary heating. Because this affects energy consumption and thermal load, the effects are positive on the service life of the complete system. Complete flexibility is achieved through the use of independently adjustable holding, boost and nominal current values. The current for micro steps is automatically adjusted to the configured current values.
Integrated motor detection
256 micro steps
Stall detection
Complete integration in Automation Studio and CNC applications
256 micro steps
Stall detection
Complete integration in Automation Studio and CNC applications
Related links
- B&R X67 Series Digital I/O Module for Use with PLC Digital, 24 V dc
- B&R X67 Series Digital I/O Module for Use with PLC 24 V dc
- B&R X67 Series I/O module for Use with PLC Digital, 24 V dc
- B&R X67 Series I/O module for Use with PLC Digital, 24 V dc
- B&R X67 Series Digital Output Module for Use with PLC 24 V dc
- B&R X67 Series I/O module for Use with PLC Digital & Analog, 24 V dc
- B&R X67 Series Counting Module for Use with PLC Digital, 24 V dc
- B&R X67 Series I/O module for Use with PLC Digital, 24 V dc