B&R X67 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc

Subtotal (1 unit)*

£415.48

(exc. VAT)

£498.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.48

*price indicative

RS Stock No.:
594-600
Mfr. Part No.:
X67SI8103
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Digital I/O Module

Range

X67 Systeme

Series

X67

Input Type

Digital

Number of Inputs

8

Number of Outputs

4

Output Type

Digital

For Use With

PLC

Supply Voltage

24 V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Module is equipped with 8 safe digital inputs. They are designed for a nominal voltage of 24 VDC. The module can be used to read various digital signals in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.

8 safe digital inputs, sink circuit
2 pulse outputs - available on all 4 female connectors
2 standard inputs, sink circuit
2 standard outputs, source circuit
Device supply
Software input filter configurable for each channel
Standardized 8-pin M12 device interface

Related links