B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-539
- Mfr. Part No.:
- X67AI4850
- Brand:
- B&R
Subtotal (1 unit)*
£497.32
(exc. VAT)
£596.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £497.32 |
*price indicative
- RS Stock No.:
- 594-539
- Mfr. Part No.:
- X67AI4850
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is a 4-channel analog input unit designed for evaluating potentiometer displacement gauges. It features an X2X Link connection via M12 B-coded, 4 M12 A-coded inputs, and an I/O power supply through M8 4-pin. Power consumption is 0.75 W for the bus and 2 W for the internal I/O.
Nominal voltage is 24 VDC
Voltage range is 18 to 30 VDC
Integrated protection is reverse polarity protection
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Power Supply Unit for Use with PLC
- Beta Pliers
