B&R X67 Series I/O Module for Use with PLC

Subtotal (1 unit)*

£497.65

(exc. VAT)

£597.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£497.65

*price indicative

RS Stock No.:
594-458
Mfr. Part No.:
X67BC6321
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Profibus Communication Module

Product Type

I/O Module

Series

X67

For Use With

PLC

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH PROFIBUS DP is based on the physics of the RS485 interface. Data transfer is controlled using a hybrid bus access procedure is Active stations receive communication rights via a token passing procedure and can then access all stations on the network according to the master-slave principle. The maximum time of circulation for a token can be configured, which results in a defined cycle time. This bus controller makes it possible to connect X2X Link I/O nodes to PROFIBUS DP. It supports PROFIBUS DP with all of its options and other additional properties. In addition to the device, module and channel diagnostics provided in the PROFIBUS standard, it is also possible, for example, to switch to the slot diagnostics option in S7 format.

8 digital channels, configurable as inputs or outputs

Simple I/O configuration via the fieldbus

Integrated connection to local expansions via X2X Link for 59 additional modules

Configurable I/O cycle (0.2 to 1 ms)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy