B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-456
- Mfr. Part No.:
- X67BC4321.L08-10
- Brand:
- B&R
Subtotal (1 unit)*
£627.21
(exc. VAT)
£752.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £627.21 |
*price indicative
- RS Stock No.:
- 594-456
- Mfr. Part No.:
- X67BC4321.L08-10
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | CAN Open Communication Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type CAN Open Communication Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus controller supports CANopen fieldbus and provides 16 digital channels configurable as inputs or outputs. It features auto-configuration of I/O modules and easy I/O setup using Automation Studio V4.3 or later. The controller maintains constant response times even with large data volumes supporting up to 32 Rx and 32 Tx PDOs and offers configurable I/O cycles from 0.5 to 4 ms. It enables connection of up to 253 X2X Link I/O modules via CANopen protocol with support for all operating modes including synchronous, event, and polling modes, PDO linking, life and node guarding, heartbeat, emergency objects, and more. The system allows transition between IP20 and IP67 protection by directly connecting X20, X67, or XV modules up to 100 meters apart across control cabinet boundaries.
Possible to configure the transfer rate or have it detected automatically
Heartbeat consumer and producer, emergency producer
2x SDO server and NMT slave
Simple boot up (autostart)
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R X67 Series Labelling Strip for Use with X67 Modules


