B&R X20CA0E61 Series Connecting Cable for Use with PLC
- RS Stock No.:
- 594-445
- Mfr. Part No.:
- X20CA0E61.01700
- Brand:
- B&R
Subtotal (1 unit)*
£127.80
(exc. VAT)
£153.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.80 |
*price indicative
- RS Stock No.:
- 594-445
- Mfr. Part No.:
- X20CA0E61.01700
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | X20CA0E61 | |
| For Use With | PLC | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Supply Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series X20CA0E61 | ||
For Use With PLC | ||
Standards/Approvals RoHS 2011/65/EU | ||
Supply Voltage 125V | ||
- COO (Country of Origin):
- LV
The B&R Industrial Automation GmbH Power link and Ethernet connection cable with RJ45 to RJ45 interface, featuring tinned copper stranded 26/7 AWG conductors. Designed for a maximum operating voltage of 125 V, and tested at 1000 V for wire-to-wire and wire-to-shield insulation. It has a conductor resistance of less than equal to 145 Ω per km at 20°C, and meets Category 5 performance per EN 50288-2-2 (2004) and IEC 61156-6 (2002) standards.
Inner jacket is halogen free and flame retardant
Material is PVC
Color is black RAL 9005
Wire insulation is polyethylene PE


