B&R X20CA0E61 Series Connecting Cable for Use with PLC, RJ45 Connector, RJ45 Connector, 125 V

Subtotal (1 unit)*

£30.55

(exc. VAT)

£36.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.55

*price indicative

RS Stock No.:
594-421
Mfr. Part No.:
X20CA0E61.0020
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Connecting Cable

Range

POWERLINK

Series

X20CA0E61

Number of Inputs

1

Input Type

RJ45 Connector

Output Type

RJ45 Connector

Number of Outputs

1

For Use With

PLC

Supply Voltage

125 V

COO (Country of Origin):
RO
The B&R Industrial Automation GmbH Power link and Ethernet connection cable with RJ45 to RJ45 interface, flame retardant as per IEC 60332-1-2 and compliant with RoHS 2011/65/EU. It features overlapping aluminum-clad foil with tinned copper braiding providing 85% coverage, and tinned copper stranded 22/7 AWG conductors with complete stranding of four wires into a star quad. Designed for a maximum operating voltage of 60 V for PoE, and tested at 2000 V for both wire-to-wire and wire-to-shield insulation.

Inner jacket is halogen free and flame retardant
Material is polyurethane PUR GN
Color is green
Wire insulation is polyethylene PE

Related links