B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-738
- Mfr. Part No.:
- X20DO9321
- Brand:
- B&R
Subtotal (1 unit)*
£133.15
(exc. VAT)
£159.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.15 |
*price indicative
- RS Stock No.:
- 590-738
- Mfr. Part No.:
- X20DO9321
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, LR ENV1, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, LR ENV1, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 12 outputs for 1-wire connections. The outputs are designed for a sink circuit.
12 digital outputs
Sink connection
1-wire connections
Integrated output protection
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series I/O Module for Use with X20 Series
- IDC Tools
