Bosch Rexroth 384 Series PLC Cable for Use with 384 Series
- RS Stock No.:
- 588-669
- Mfr. Part No.:
- 3842559942
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£10.20
(exc. VAT)
£12.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.20 |
*price indicative
- RS Stock No.:
- 588-669
- Mfr. Part No.:
- 3842559942
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| Series | 384 | |
| For Use With | 384 Series | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
Series 384 | ||
For Use With 384 Series | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Supply Voltage 230V | ||
The Bosch Rexroth Connection Cable is used to link the distributor with the control units or to extend the cable of the manual switch. It ensures flexible and reliable connectivity within the system.
0.9 m length
0.04 kg weight
Related links
- Bosch Rexroth 384 Series PLC Cable for Use with 384 Series
- Bosch Rexroth, 384 Series Lift-off Hinge Kit for Use with 384 Series
- Bosch Rexroth Straight to Straight Power Cable, 5 m Black 384
- Bosch Rexroth 4 Button Safety Two Hand Control Switch, 384 Series
- Bosch Rexroth ctrlX I/O
- Bosch Rexroth Analogue Output Module ctrlX I/O 24V dc
- Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc
- Lovato EXCCAB02 Series PLC Cable for Use with PLC Cable
