Phoenix Contact 1360 Series PLC Cable for Use with EV-RCM-6DC-WAT
- RS Stock No.:
- 522-063
- Mfr. Part No.:
- 1360462
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£29.19
(exc. VAT)
£35.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £29.19 | £2.919 |
*price indicative
- RS Stock No.:
- 522-063
- Mfr. Part No.:
- 1360462
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Set | |
| Product Type | PLC Cable | |
| Series | 1360 | |
| For Use With | EV-RCM-6DC-WAT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Set | ||
Product Type PLC Cable | ||
Series 1360 | ||
For Use With EV-RCM-6DC-WAT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable set is designed for connecting the EV-RCM-6DC-WAT residual current sensor 1309697 to modules in the CHARX control modular charging controller family.
Easy connection of a residual current sensor, thanks to plug-in cables
Flexible charging station design, thanks to 40 cm length
Related links
- Phoenix Contact Power Supply Accessory for use with AC Charging Points, EV-RCM-6DC-WAT Series
- Phoenix Contact Power Supply Accessory for use with AC Charging Points, EV-RCM-6DC-WAT-X10 Series
- Phoenix Contact Polyvinyl Chloride Front Adapter for use with Emerson
- Phoenix Contact Polyvinyl Chloride Front Adapter for use with Emerson FB3000 3MSG12 I/O Modules
- Phoenix Contact, 1360 Polyvinyl Chloride Front Adapter for use with 20-pos. Emerson FB3000 3MSG12 I/O modules
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
