Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET200SP HA
- RS Stock No.:
- 521-654
- Mfr. Part No.:
- 1642470
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-654
- Mfr. Part No.:
- 1642470
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Module Carrier | |
| Product Type | Connection Kit | |
| Series | TC-D37SUB | |
| For Use With | SIMATIC ET200SP HA | |
| IP Rating | IP00 | |
| Hazardous Area Certification | Group IIC, B, C, Class I, Div 2, D T4, Groups A, Zone 2 | |
| Standards/Approvals | cUL, IEC/EN 60664-1, UL 61010 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Module Carrier | ||
Product Type Connection Kit | ||
Series TC-D37SUB | ||
For Use With SIMATIC ET200SP HA | ||
IP Rating IP00 | ||
Hazardous Area Certification Group IIC, B, C, Class I, Div 2, D T4, Groups A, Zone 2 | ||
Standards/Approvals cUL, IEC/EN 60664-1, UL 61010 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Module carrier is engineered for seamless integration with single-channel MACX Ex i output signal conditioners, optimally connecting to the Siemens SIMATIC ET200SP HA analog output module. Designed with meticulous attention to detail, the product supports robust data handling in hazardous areas while maintaining exceptional reliability. Its compact design and modular architecture allow for easy installation on DIN rails. The device ensures a reliable power supply and includes a comprehensive user guide for enhanced understanding. Additionally, its construction adheres to the highest standards, making it suitable for various industrial applications, where both safety and performance are paramount. This product not only simplifies the setup of complex systems but also enhances operational safety through built-in redundancy and surge protection features, affirming its place as a crucial component in modern automation technologies.
Includes comprehensive safety measures such as polarization and surge protection
Facilitates rapid installation and configuration with a straightforward DIN rail mounting design
Equipped with an intuitive status display for quick diagnostics
Utilizes durable materials to withstand industrial-grade applications
Reinforces system reliability with redundant power supply options
Related links
- Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET200SP HA
- Phoenix Contact TC-D37SUB Series Connection Kit for Use with SIMATIC ET 200SP HA
- Phoenix Contact TC-D37SUB-ADIO16-EX-A-RUSIO Series Module Carrier for Use with Honeywell Card FC-RUSIO-3224
- Phoenix Contact TC-D37SUB-AIO16-M-PS-UNI Series Module Carrier for Use with MINI Analog Signal Conditioners, ATEX
- Phoenix Contact, TC EXTENDER Surge Protection Plug 24V dc Maximum Voltage Rating 9 kA Maximum Surge Current Surge
- Phoenix Contact TC-EC56F-DO16-ESD-A-TRC Series Module Carrier for Use with Invensys Triconex 3625 Card
- Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- Siemens SIMATIC Series Modular Connector for Use with SIMATIC ET 200SP HA
