Phoenix Contact PSR Series Extension Module for Use with Machine Or System
- RS Stock No.:
- 498-080
- Mfr. Part No.:
- 1337851
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£932.18
(exc. VAT)
£1,118.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £932.18 |
*price indicative
- RS Stock No.:
- 498-080
- Mfr. Part No.:
- 1337851
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Extension Module | |
| Product Type | Extension Module | |
| Series | PSR | |
| For Use With | Machine Or System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61508, ISO 13849-1, ISA-S71.04, EN IEC 62061, EN 81-20, cULus, CE | |
| Supply Voltage | 28.8V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Extension Module | ||
Product Type Extension Module | ||
Series PSR | ||
For Use With Machine Or System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61508, ISO 13849-1, ISA-S71.04, EN IEC 62061, EN 81-20, cULus, CE | ||
Supply Voltage 28.8V | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Extension Module provides additional safe analog inputs for monitoring your machine or system. The module is designed to meet high safety standards, including SIL 3 and Cat. 4/PL e, making it suitable for critical applications.
4 safe analog inputs
Stripping length 10 mm
TBUS interface
RoHS compliant
Related links
- Phoenix Contact PSR Series Extension Module for Use with Machine or System
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 1 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 5 Outputs 5 NO
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact PSR Series Input/Output Module 24V
