Siemens 6GK5 786 Series PLC I/O Module
- RS Stock No.:
- 467-719
- Mfr. Part No.:
- 6GK5747-1AA30-6AA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 467-719
- Mfr. Part No.:
- 6GK5747-1AA30-6AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Series | 6GK5 786 | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 205 x 100 x 20 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Series 6GK5 786 | ||
Maximum Operating Temperature +60°C | ||
Dimensions 205 x 100 x 20 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

