Banner SXI Series Modem for Use with DXM Controller
- RS Stock No.:
- 294-412
- Mfr. Part No.:
- SXI-CATM1VZW-001
- Brand:
- Banner
Subtotal (1 unit)*
£223.92
(exc. VAT)
£268.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.92 |
*price indicative
- RS Stock No.:
- 294-412
- Mfr. Part No.:
- SXI-CATM1VZW-001
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Controller | |
| Product Type | Modem | |
| Series | SXI | |
| For Use With | DXM Controller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | NB-IoT, LTE-M | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Controller | ||
Product Type Modem | ||
Series SXI | ||
For Use With DXM Controller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol NB-IoT, LTE-M | ||
- COO (Country of Origin):
- US
The Banner cellular modem kit is specifically designed to enhance the connectivity of your DXM Controller, enabling seamless communication for data-intensive applications. With robust LTE-M technology, it ensures reliable performance in regions requiring moderate data usage. The kit provides an easy installation process and includes a dedicated SIM card optimised for LTE networks. It is crucial for industries that depend on regular data transfer intervals, delivering both efficiency and cost-effectiveness.
Requires a dedicated Verizon cellular plan for full functionality
Ensures ease of installation with comprehensive guidance provided
Internal adhesive and external antennas enhance signal reception reliability
Provides direct support through Banner's Cloud Data Services for added convenience
Optimal for both urban and rural environments needing dependable connectivity
Related links
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- WAGO 750 Series Counter for Use with PLC
- Keysight Technologies 16493G Series Cable for Use with Trigger Signal Distribution
- Banner DXM700 Series Controller for Use with Industrial Use
- Banner DXM Series Yellow Red Continuous LED Bulb 24V dc IP20
- Omron E5CC Panel Mount Controller 1 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CD Panel Mount PID Temperature Controller 2 Input 2-PID Controller, PID
- Pyro Controle STATOP 15 Panel PID Temperature Controller 1 Input, 2 Output Relay 26V ac PID Controller
