Jumo 700101 Series Controller for Use with Meat Processing Industry, Analog, Relay, 110 → 240 V ac
- RS Stock No.:
- 279-283
- Mfr. Part No.:
- 700101/4 (Logic module: 11 logic in, 5 relay out)
- Brand:
- Jumo
Discontinued
- RS Stock No.:
- 279-283
- Mfr. Part No.:
- 700101/4 (Logic module: 11 logic in, 5 relay out)
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Controller | |
| Range | IMAGO F3000 | |
| Series | 700101 | |
| Input Type | Analog | |
| Output Type | Relay | |
| For Use With | Meat Processing Industry | |
| Supply Voltage | 110 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Controller | ||
Range IMAGO F3000 | ||
Series 700101 | ||
Input Type Analog | ||
Output Type Relay | ||
For Use With Meat Processing Industry | ||
Supply Voltage 110 → 240 V ac | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part is a retrofit board (IMAGO F3000) of the Binaer module. Please take into account that this extension can only be made for product types with 11 binary inputs and 5 relays (normally open).
Math and logic functions
Teleservice via modem
Program editor
Teleservice via modem
Program editor
Related links
- Jumo 700101 Series Controller for Use with Meat Processing Industry Relay, 110 → 240 V ac
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240
- Jumo QUANTROL PID Temperature Controller 2 Output Logic 110 → 240 V ac
- Jumo QUANTROL PID Temperature Controller 2 Output Logic 110 → 240 V ac
- Jumo QUANTROL PID Temperature Controller 2 Output Logic 110 → 240 V ac Supply Voltage PID
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240 V ac Supply Voltage
- Jumo 701514 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
