Jumo 700101 Series Controller for Use with Meat Processing Industry, Analog, Relay, 110 → 240 V ac
- RS Stock No.:
- 279-276
- Mfr. Part No.:
- 700101/211 (Plug and play memory)
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-276
- Mfr. Part No.:
- 700101/211 (Plug and play memory)
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Accessory Type | Controller | |
Range | IMAGO F3000 | |
Series | 700101 | |
Input Type | Analog | |
Output Type | Relay | |
For Use With | Meat Processing Industry | |
Supply Voltage | 110 → 240 V ac | |
Select all | ||
---|---|---|
Brand Jumo | ||
Accessory Type Controller | ||
Range IMAGO F3000 | ||
Series 700101 | ||
Input Type Analog | ||
Output Type Relay | ||
For Use With Meat Processing Industry | ||
Supply Voltage 110 → 240 V ac | ||
- COO (Country of Origin):
- DE
The Jumo Accessory is a retrofit board (IMAGO F3000) of the plug and play memory.
Plug and Play memory to back up configuration data
For transfer programs from one instrument to another
For transfer programs to read in instrument software
For transfer programs from one instrument to another
For transfer programs to read in instrument software
Related links
- Jumo 700101 Series Controller for Use with Meat Processing Industry Relay, 110 → 240 V ac
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240
- Jumo 702111 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 702112 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 702114 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701514 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller