Jumo 700101 Series Controller for Use with Meat Processing Industry, Analog, Relay, 110 → 240 V ac
- RS Stock No.:
- 279-263
- Mfr. Part No.:
- 700101/211 (Plug-&-Play-Speicher)
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-263
- Mfr. Part No.:
- 700101/211 (Plug-&-Play-Speicher)
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Accessory Type | Controller | |
Range | IMAGO F3000 | |
Series | 700101 | |
Input Type | Analog | |
Output Type | Relay | |
For Use With | Meat Processing Industry | |
Supply Voltage | 110 → 240 V ac | |
Select all | ||
---|---|---|
Brand Jumo | ||
Accessory Type Controller | ||
Range IMAGO F3000 | ||
Series 700101 | ||
Input Type Analog | ||
Output Type Relay | ||
For Use With Meat Processing Industry | ||
Supply Voltage 110 → 240 V ac | ||
- COO (Country of Origin):
- DE
The Jumo Accessory is a retrofit board (IMAGO F3000) of the plug and play memory.
Math and logic functions
Program editor
Teleservice via modem
Program editor
Teleservice via modem
Related links
- Jumo 700101 Series Controller for Use with Meat Processing Industry Relay, 110 → 240 V ac
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240
- Jumo iTRON PID Temperature Controller 110 → 240 V ac Supply Voltage
- Jumo dTRON PID Temperature Controller 4 Output Logic 110 → 240
- Jumo QUANTROL PID Temperature Controller 2 Output Logic 110 → 240 V ac
- Jumo QUANTROL PID Temperature Controller 2 Output Logic 110 → 240 V ac
- Jumo 702111 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703044 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller