Siemens 6ES7138 Series Electronic Module for Use with IM 151-3 HF
- RS Stock No.:
- 175-627
- Mfr. Part No.:
- 6ES7138-4FA05-0AB0.
- Brand:
- Siemens
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 175-627
- Mfr. Part No.:
- 6ES7138-4FA05-0AB0.
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Module | |
| Accessory Type | Electronic Module | |
| Series | 6ES7138 | |
| For Use With | IM 151-3 HF | |
| Standards/Approvals | UKCA, TUV, RoHS, RINA, REACH, RCM, PRS, LRS, ISO 13849, IECEX, IEC 61508, DNV, CE, ABS, ATEX, WEEE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | PROFIsafe | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Module | ||
Accessory Type Electronic Module | ||
Series 6ES7138 | ||
For Use With IM 151-3 HF | ||
Standards/Approvals UKCA, TUV, RoHS, RINA, REACH, RCM, PRS, LRS, ISO 13849, IECEX, IEC 61508, DNV, CE, ABS, ATEX, WEEE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol PROFIsafe | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Siemens 6ES7138 Series Electronic Module for Use with IM 151-3 HF, ET 200S
- Siemens Electronic Module ET 200iSP Digital 30V
- Siemens Electronic Module ET 200iSP Analogue 30V
- Siemens Electronic Module ET 200iSP Digital
- Siemens Module for use with ET200iSP
- Siemens PLC Expansion Module Digital for use with ET 200S
- Siemens Electronic Module ET 200iSP Digital 28.8V
- Siemens Electronic Module ET 200iSP Analogue 28.8V

