Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc

Subtotal (1 unit)*

£1,645.17

(exc. VAT)

£1,974.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,645.17

*price indicative

RS Stock No.:
133-870
Mfr. Part No.:
2908412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Interface Cable

Range

VIP I/O-Marshalling

Series

CAB-MSTB

For Use With

Honeywell C300 Universal I/O

Supply Voltage

30 V ac/dc

COO (Country of Origin):
US
The Phoenix Contact interface cable is designed for VIP 16-channel cable for use with Honeywell C300 universal I/O. It features locking flanges for secure connections and is made with halogen-free 18 AWG cable. With a cable length of 15.0m, this cable is suitable for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly. The product is compliant with EU RoHS substance requirements.

Halogen-free, 18 AWG cable ensures safe operation
Locking flanges secure connections to modules
Customs tariff number 85444290 for easy identification
Compliant with EU RoHS for environmental safety

Related links