Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- RS Stock No.:
- 133-869
- Mfr. Part No.:
- 2908411
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,554.24
(exc. VAT)
£1,865.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,554.24 |
*price indicative
- RS Stock No.:
- 133-869
- Mfr. Part No.:
- 2908411
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Cable | |
| Range | VIP I/O-Marshalling | |
| Series | CAB-MSTB | |
| For Use With | Honeywell C300 Universal I/O | |
| Supply Voltage | 30 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Cable | ||
Range VIP I/O-Marshalling | ||
Series CAB-MSTB | ||
For Use With Honeywell C300 Universal I/O | ||
Supply Voltage 30 V ac/dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O systems. It is a VIP 16-channel cable with a length of 10.0m, featuring locking flanges for secure connections. The cable is made of 18 AWG halogen-free material, ensuring safety and reliability in industrial environments.
Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents accidental disconnections
Related links
- Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc
- Phoenix Contact, VIP I/O-Marshalling Base Module for use with Honeywell C300 and RUSIO Series
- Siemens PLC I/O Module for Use with HVAC Relay Outputs 16-Input
- Siemens S55375 Series PLC I/O Module for Use with HVAC Relay Outputs
- Eaton 179288 Series I/O module, 30 V dc
- WISE 4012 Series I/O module for Use with IOT Devices Digital, 10 → 30 V dc
- Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline
- TE Connectivity XFP Connector Male 30-Position, 788862-1
