Rockwell Automation Interface Module 1769 Duplex 25V dc

Subtotal (1 unit)*

£659.24

(exc. VAT)

£791.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£659.24

*price indicative

RS Stock No.:
101-390
Mfr. Part No.:
1769-ASCII
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

Interface Module

Input Type

Duplex

Maximum Supply Voltage

25V dc

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

1769

COO (Country of Origin):
US
The Rockwell Automation CompactLogix ASCII Interface Module with 25V DC supply voltage. It has 2 full-duplex and 2-half duplex inputs.

UL Approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy