RS PRO Beige Round PEEK Tube, 300mm x 90mm OD x 70mm ID
- RS Stock No.:
- 778-1762
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 778-1762
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Tube Form | Round | |
| Inner Diameter | 70mm | |
| Outer Diameter | 90mm | |
| Density | 1.32g/cm³ | |
| Water Absorption | 0.5% | |
| Maximum Operating Temperature | +260 °C, +300 °C | |
| Thermal Conductivity | 0.25W/mK | |
| Tensile Strength | 95 MPa | |
| Hardness | M 99 Rockwell | |
| Flammability Rating | UL 94 V-0 | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Tube Form Round | ||
Inner Diameter 70mm | ||
Outer Diameter 90mm | ||
Density 1.32g/cm³ | ||
Water Absorption 0.5% | ||
Maximum Operating Temperature +260 °C, +300 °C | ||
Thermal Conductivity 0.25W/mK | ||
Tensile Strength 95 MPa | ||
Hardness M 99 Rockwell | ||
Flammability Rating UL 94 V-0 | ||
Elongation 25% | ||
- COO (Country of Origin):
- DE
