RS PRO Natural Polyamide Plastic Sheet, 1 m x 500mm x 25 mm

Get a bulk buy discount

Add 3 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£608.32

(exc. VAT)

£729.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2£608.32-
3 - 9£565.737%
10 - 29£535.3311%
30 +£486.6420%

*price indicative

RS Stock No.:
704-8166
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Natural

Product Type

Plastic Sheet

Length

1m

Width

500mm

Thickness

25mm

Material

Polyamide

Density

1.14g/cm³

Tensile Strength

80MPa

Hardness

R 118 Rockwell

Flammability Rating

UL HB

Water Absorption

8.5%

Thermal Conductivity

0.17W/mK

Standards/Approvals

DIN 50014

Maximum Operating Temperature

100°C

Impact Strength

12kJ/m²

Adhesive Backing

No

COO (Country of Origin):
DE

RS Pro Natural Nylon 66 Solid Plastic Sheets - PA sheet : Polyamide


From RS Pro a range of high-quality natural coloured Nylon 66 solid plastic sheets available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?


Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is Nylon 66?


Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This Nylon 66 plastic also features good slide and wear properties, components made from this solid plastic sheet slide very easily and don’t stick or lock up. This is an essential quality when this material is used in delicate or fine instruments where smooth operation is essential as well as in gears and bearings

Features and Benefits


• Good rigidity and hardness

• Good slide and low frictional properties

• Good abrasion and impact resistance

• Outstanding wear resistance

• Resistant to many chemicals, oils, greases and fuels

• Very good temperature resistance

• Good thermal dimensional stability

• Electrically insulating

• Weldable and bondable

Applications


Nylon 66 with its unique qualities, is used in a wide range of different industries. These industries include electronics, automotive, food, textiiles, agricultural and building, packaging and paper and aircraft and aerospace. Nylon 66 with its outstanding wear resistance and good slide and wear properties is ideal for use in a wide range of applications including the following;

• Gear wheels and Cam discs

• Friction strips and bearings

• Bushes and spindle nuts

• Piston guides

• Castors

• Impact plates and damping plates

• Conveyor screws

• Rope pulleys

• Plug parts

Questions and Answers


What tools can be used to cut this plastic sheet?

The choice of tools used to cut this plastic depend on the thickness of the sheet being cut. Thin sheets of plastic can be cut using a sharp utility knife. Thicker sheets can be cut using a range of different types of saw such as a fine toothed hand saw or hacksaw or an electric table saw, band saw, circular saw or jig saw. The teeth on the saw blade should be well sharpened and evenly spaced out with a uniform height and shape to avoid cracking or chipping the plastic. The friction caused by sawing can cause the blade to heat which can melt the plastic therefore using a ’no-melt’ blade is recommended. If using a regular blade, it is an idea to pause between cuts to allow the blade to cool.

Natural & Cast Nylon


Standards

DIN 50 014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy