RS PRO White Plastic Sheet, 1m x 500mm x 40mm

Stock information currently inaccessible
RS Stock No.:
704-8163
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Length

1m

Width

500mm

Thickness

40mm

Material

Nylon

Density

1.14g/cm³

Tensile Strength

60 (Wet) MPa, 80 (Dry) MPa

Flammability Rating

UL HB

Water Absorption

8.5%

Maximum Operating Temperature

+170°C

Elongation

150%

COO (Country of Origin):
DE

Standards

DIN 50 014