RS PRO Grey Plastic Sheet, 1000mm x 500mm x 50mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£367.91

(exc. VAT)

£441.49

(inc. VAT)

RS Stock No.:
700-9852
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Grey

Form

Full

Length

1000mm

Width

500mm

Thickness

50mm

Material

PVC

Laminated

No

Density

1.47g/cm³

Tensile Strength

55 MPa

Hardness

Shore D 65 to 80

Flammability Rating

DIN 4102 B1

Water Absorption

0.2%

Maximum Operating Temperature

+60°C

Elongation

20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy