RS PRO Beige Plastic Sheet, 610mm x 305mm x 6.3mm
- RS Stock No.:
- 350-6236
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£479.60
(exc. VAT)
£575.52
(inc. VAT)
- RS Stock No.:
- 350-6236
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Full | |
| Colour | Beige | |
| Length | 610mm | |
| Width | 305mm | |
| Thickness | 6.3mm | |
| Material | POM | |
| Laminated | No | |
| Density | 1.33g/cm³ | |
| Tensile Strength | 45 MPa | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 0.8% | |
| Maximum Operating Temperature | +100°C | |
| Elongation | 25% | |
| Polymer Type | Copolymer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Full | ||
Colour Beige | ||
Length 610mm | ||
Width 305mm | ||
Thickness 6.3mm | ||
Material POM | ||
Laminated No | ||
Density 1.33g/cm³ | ||
Tensile Strength 45 MPa | ||
Flammability Rating UL 94 HB | ||
Water Absorption 0.8% | ||
Maximum Operating Temperature +100°C | ||
Elongation 25% | ||
Polymer Type Copolymer | ||
- COO (Country of Origin):
- US

