RS PRO Black Plastic Sheet, 500mm x 300mm x 25mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Lot of 1

£105.09

(exc. VAT)

£126.11

(inc. VAT)

RS Stock No.:
282-0783
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Full

Colour

Black

Length

500mm

Width

300mm

Thickness

25mm

Material

PA

Laminated

No

Density

1.14g/cm³

Tensile Strength

75 MPa

Hardness

M 88 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

8 → 9%

Maximum Operating Temperature

+100°C

Elongation

25%

COO (Country of Origin):
DE

Standards

DIN 50 014

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy