RS PRO White Plastic Sheet, 500mm x 300mm x 30mm

Stock information currently inaccessible
RS Stock No.:
282-0452
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Form

Full

Length

500mm

Width

300mm

Thickness

30mm

Material

PET

Laminated

No

Tensile Strength

88 MPa

Hardness

95 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Thermal Conductivity

0.42W/mK

Maximum Operating Temperature

+100°C

Melting Point

+255°C

COO (Country of Origin):
DE

Standards

DIN 50 014