RS PRO Black Plastic Sheet, 500mm x 300mm x 30mm
- RS Stock No.:
- 257-7350
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 lot of 1 unit)*
£137.81
(exc. VAT)
£165.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | £137.81 |
| 3 - 9 | £128.16 |
| 10 - 29 | £121.27 |
| 30 + | £110.25 |
*price indicative
- RS Stock No.:
- 257-7350
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Full | |
| Colour | Black | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 30mm | |
| Material | PA | |
| Laminated | No | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 75 MPa | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 7% | |
| Maximum Operating Temperature | +100°C | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Full | ||
Colour Black | ||
Length 500mm | ||
Width 300mm | ||
Thickness 30mm | ||
Material PA | ||
Laminated No | ||
Density 1.14g/cm³ | ||
Tensile Strength 75 MPa | ||
Flammability Rating UL 94 HB | ||
Water Absorption 7% | ||
Maximum Operating Temperature +100°C | ||
Elongation 25% | ||
- COO (Country of Origin):
- DE
