RS PRO Clear Clear Plastic Sheet, 300mm x 220mm x 0.5mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
201-2785
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Full

Colour

Clear

Length

300mm

Width

220mm

Thickness

0.5mm

Material

PP

Laminated

No

Density

0.92g/cm³

Maximum Operating Temperature

+80°C

Finish

Clear

RS PRO Clear Polypropylene Sheet, 300 mm x 220 mm x 0.5 mm. PP Sheet : Polypropylene


From RS PRO, clear polypropylene (PP) sheets ideal for use in a wide range of applications including print and FSDU’s (free standing display units). These high quality plastic sheets offer excellent clarity and surface quality, with great chemical resistance making them highly versatile. These plastic polypropylene sheets offer high impact strength and durability, whilst remaining lighter than PVC. RS PRO polypropylene sheets are suitable for use in a wide range of environments and can be modified to suit your requirements.

Features and Benefits


  • High impact strength sheet for durability and stability

  • Perfect for print applications

  • Lightweight plastic manufactured from Polypropylene

  • Great hinging properties

  • Excellent clarity and surface quality

  • High chemical resistance

  • Suitable for Litho print

  • Ideal for mop Trays for FSDU’s

Applications


Polypropylene plastic sheets are a highly versatile material suitable for use in a variety of applications from retail to art. PP sheets offer high chemical resistance and impact strength, ensuring they will remain intact in a wide range of environments. Polypropylene sheets are suitable for use in areas such as:
  • Retail

  • Art

  • Print

  • Food industry

Standards


  • ISO 9001 Approved

  • ROHS

  • REACH

  • Commission Regulation (EU) N°10/2011

  • EN 71 Part 3

FAQs


Benefits of Polypropylene


Polypropylene (PP) is a lightweight yet highly durable plastic material that is used in various industries due to its versatile properties. Polypropylene offers high impact strength with an excellent surface finish whilst remaining lightweight and low cost. Polypropylene sheets can also be manufactured in various colours and thickness.

Can this sheet be cut?


Yes, this plastic sheet can be cut to size and modified to suit your requirements. However, special care and precaution should be taken to avoid injury.

Can I print on this?


Yes, RS PRO polypropylene sheets are ideal for printing applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy