RS PRO Black Plastic Sheet, 500mm x 330mm x 50mm
- RS Stock No.:
- 197-4508
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 197-4508
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Form | Full | |
| Length | 500mm | |
| Width | 330mm | |
| Thickness | 50mm | |
| Material | POM | |
| Laminated | No | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 70 MPa | |
| Hardness | M 90 Rockwell | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 0.5% | |
| Maximum Operating Temperature | +100°C | |
| Polymer Type | Homopolymer | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Form Full | ||
Length 500mm | ||
Width 330mm | ||
Thickness 50mm | ||
Material POM | ||
Laminated No | ||
Density 1.42g/cm³ | ||
Tensile Strength 70 MPa | ||
Hardness M 90 Rockwell | ||
Flammability Rating UL 94 HB | ||
Water Absorption 0.5% | ||
Maximum Operating Temperature +100°C | ||
Polymer Type Homopolymer | ||
Elongation 25% | ||
- COO (Country of Origin):
- DE
