RS PRO Black Plastic Sheet, 305mm x 250mm x 50mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
185-3552
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Solid

Colour

Black

Length

305mm

Width

250mm

Thickness

50mm

Material

Glass Reinforced Plastic

Density

1.35g/cm³

Tensile Strength

140 (Wet) MPa, 160 (Dry) MPa

Hardness

M 90 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

5.5%

Thermal Conductivity

0.27W/mK

Maximum Operating Temperature

+100°C

Elongation

3.5 to 5%

COO (Country of Origin):
DE

Standards

30s DIN 53456

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy