RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
- RS Stock No.:
- 814-361
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£107.23
(exc. VAT)
£128.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.23 |
*price indicative
- RS Stock No.:
- 814-361
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Solid Plastic Sheets | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 3mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Solid Plastic Sheets | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 3mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
The RS PRO Recycled High Impact Polystyrene (HIPS) Gloss Sheet is a versatile thermoplastic is designed for sustainable fabrication and display projects, offering reliable performance from recycled materials while minimising environmental impact.
Eco-friendly alternative to Virgin materials, significantly reducing environmental footprint
Excellent versatility for vacuum forming, ensuring intricate shapes are maintained
User-friendly machinability allows for easy cutting and drilling without splintering
Smooth surface ensures high-quality printing without the need for extensive prep
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 3 mm
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm


