RS PRO Black Plastic Sheet, 500mm x 305mm x 25mm, Polyamide 6.6 glass fibre reinforced 30%
- RS Stock No.:
- 771-881
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 771-881
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Form | Full | |
| Length | 500mm | |
| Width | 305mm | |
| Thickness | 25mm | |
| Material | GRP | |
| Laminated | Yes | |
| Density | 1.35g/cm³ | |
| Tensile Strength | 140 (Wet) MPa, 160 (Dry) MPa | |
| Hardness | M 90 Rockwell | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 5.5% | |
| Thermal Conductivity | 0.27W/mK | |
| Laminate Material | Polyamide 6.6 glass fibre reinforced 30% | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Form Full | ||
Length 500mm | ||
Width 305mm | ||
Thickness 25mm | ||
Material GRP | ||
Laminated Yes | ||
Density 1.35g/cm³ | ||
Tensile Strength 140 (Wet) MPa, 160 (Dry) MPa | ||
Hardness M 90 Rockwell | ||
Flammability Rating UL 94 HB | ||
Water Absorption 5.5% | ||
Thermal Conductivity 0.27W/mK | ||
Laminate Material Polyamide 6.6 glass fibre reinforced 30% | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- DE
Standards
30s DIN 53456
