RS PRO Green Plastic Sheet, 500mm x 500mm x 30mm
- RS Stock No.:
- 771-257
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 771-257
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Full | |
| Colour | Green | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 30mm | |
| Material | PA | |
| Laminated | No | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 70 MPa | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 6% | |
| Maximum Operating Temperature | +100°C | |
| Elongation | 40% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Full | ||
Colour Green | ||
Length 500mm | ||
Width 500mm | ||
Thickness 30mm | ||
Material PA | ||
Laminated No | ||
Density 1.15g/cm³ | ||
Tensile Strength 70 MPa | ||
Flammability Rating UL 94 HB | ||
Water Absorption 6% | ||
Maximum Operating Temperature +100°C | ||
Elongation 40% | ||
- COO (Country of Origin):
- DE
