RS PRO Natural Plastic Sheet, 500mm x 300mm x 16mm
- RS Stock No.:
- 680-303
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£411.07
(exc. VAT)
£493.28
(inc. VAT)
- RS Stock No.:
- 680-303
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Form | Full | |
| Colour | Natural | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 16mm | |
| Material | PA | |
| Laminated | No | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 60 (Wet) MPa, 80 (Dry) MPa | |
| Flammability Rating | UL HB | |
| Water Absorption | 8.5% | |
| Maximum Operating Temperature | +100°C | |
| Elongation | 150% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Full | ||
Colour Natural | ||
Length 500mm | ||
Width 300mm | ||
Thickness 16mm | ||
Material PA | ||
Laminated No | ||
Density 1.14g/cm³ | ||
Tensile Strength 60 (Wet) MPa, 80 (Dry) MPa | ||
Flammability Rating UL HB | ||
Water Absorption 8.5% | ||
Maximum Operating Temperature +100°C | ||
Elongation 150% | ||
- COO (Country of Origin):
- DE
Standards
DIN 50 014